Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 30 Q-factor at 100kHz, and a maximum DC current of 600mA. DC resistance is 310mΩ, with a saturation current of 760mA. Operating temperature range is -40°C to 125°C. Dimensions are 5mm length, 5mm width, and 1.5mm height.
Bourns SRR0618-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 310mR |
| Depth | 6.6mm |
| Height | 1.5mm |
| Inductance | 15uH |
| Length | 5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 760mA |
| Self Resonant Frequency | 35MHz |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0618-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
