Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 30. It handles a maximum DC current of 0.95A with a DC resistance of 150mΩ. Operating temperature range is -40°C to 125°C, with a saturation current of 1.18A and a self-resonant frequency of 50MHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Bourns SRR0618-6R8ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 6.6mm |
| Height | 1.5mm |
| Inductance | 6.8uH |
| Length | 5mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.18A |
| Self Resonant Frequency | 50MHz |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0618-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.