
Shielded, surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 2.1A RMS current rating, and 1.85A saturation current. Operates from -40°C to 125°C with a DC resistance of 72mΩ. Dimensions include a 7.3mm width, 3.5mm height, and 0.287-inch length. AEC-Q200 qualified and supplied on tape and reel.
Bourns SRR0735A-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 72mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.146inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 1.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| Saturation Current | 1.85A |
| Series | SRR0735A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0735A-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.