
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 540mA RMS current rating, 600mA saturation current, and 630mΩ DC resistance. Operates across a -40°C to 125°C temperature range, with dimensions of 7.3mm width and 3.5mm height. Packaged in tape and reel for automated assembly.
Bourns SRR0735A-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Resistance (DCR) | 630mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.146inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| Saturation Current | 600mA |
| Series | SRR0735A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0735A-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.