
Surface mount wirewound power inductor with 120µH inductance and 20% tolerance, featuring a ferrite core. Rated for 530mA RMS current and 550mA saturation current, with a low DC resistance of 720mΩ. Operates across a wide temperature range from -40°C to 125°C and meets AEC-Q200 automotive standards. Packaged in cut tape for automated assembly.
Bourns SRR0735A-121M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Resistance (DCR) | 720mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.146inch |
| Inductance | 120uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 530mA |
| RoHS Compliant | No |
| Saturation Current | 550mA |
| Series | SRR0735A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0735A-121M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.