
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 1A current rating and 1.04A saturation current. DC resistance is 220mΩ, and it operates within a -40°C to 125°C temperature range. AEC-Q200 qualified, it is supplied in cut tape packaging.
Bourns SRR0735A-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 220mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.146inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| Saturation Current | 1.04A |
| Series | SRR0735A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0735A-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
