
Surface mount shielded wirewound power inductor with 680µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 210mA RMS current rating, and 4Ω DC resistance. Operates within a -40°C to 125°C temperature range and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Bourns SRR0735A-681M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 4R |
| Height | 3.5mm |
| Height - Seated (Max) | 0.146inch |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 210mA |
| Saturation Current | 220mA |
| Series | SRR0735A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0735A-681M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.