Bourns SRR0804-121K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 1R |
| Depth | 8.2mm |
| Height | 3.8mm |
| Inductance | 120uH |
| Length | 10.8mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 8.5MHz |
| Series | SRR0804 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0804-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.