Surface mount shielded wirewound power inductor with 220µH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 240mA DC current rating, 1.9Ω DCR, and 400mA saturation current. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR0804-221K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 8.2mm |
| Height | 3.8mm |
| Inductance | 220uH |
| Length | 10.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 5.5MHz |
| Series | SRR0804 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0804-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.