Surface mount fixed inductor featuring 33µH inductance with a 15% tolerance, tested at 1kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a Q factor of 26 at 1kHz. It supports a maximum DC current of 650mA and a saturation current of 1.1A, with a DC resistance (DCR) of 300mΩ. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SRR0804-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 8.2mm |
| Height | 3.8mm |
| Inductance | 33uH |
| Length | 10.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 17MHz |
| Series | SRR0804 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0804-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.