Surface mount shielded wirewound power inductor with 330µH inductance and 10% tolerance. Features a ferrite core, 60 Q-factor at 1kHz, and a DC resistance of 2.8 Ohms. Rated for a maximum DC current of 190mA and a saturation current of 320mA. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR0804-331K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Depth | 8.2mm |
| Height | 3.8mm |
| Inductance | 330uH |
| Length | 10.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 5MHz |
| Series | SRR0804 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0804-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.