Surface mount shielded wirewound inductor with 18µH inductance and 15% tolerance. Features a ferrite core, 1.2A maximum DC current, and 1.7A saturation current. Offers a Q factor of 40 at 1kHz, 160mΩ DC resistance, and a self-resonant frequency of 19MHz. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR0805-180Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 18uH |
| Inductance Tolerance | 15% |
| Length | 10.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 19MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-180Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.