Surface mount shielded wirewound power inductor featuring 180µH inductance with a 10% tolerance, tested at 1kHz. Offers a Q factor of 41 and a DC resistance of 1.05Ω. Rated for a maximum DC current of 350mA and a saturation current of 620mA. Operates within a temperature range of -40°C to 125°C.
Bourns SRR0805-181K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 41 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 4.8MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.