
Surface mount fixed inductor featuring 33µH inductance with a 15% tolerance, tested at 1kHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40. It handles a maximum DC current of 920mA and has a DC resistance of 240mΩ. The 0805 (2012 metric) case code component operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR0805-330Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Length | 10.5mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 13.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.