Surface mount shielded wirewound power inductor with 56µH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 30 Q-factor, and a maximum DC current of 680mA. DC resistance is 380mΩ, with a saturation current of 950mA. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns SRR0805-560K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 680mA |
| DC Resistance (DCR) | 380mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 9.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-560K to view detailed technical specifications.
No datasheet is available for this part.