Surface mount shielded wirewound power inductor with 180µH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 500mA current rating, and 0.57Ω DCR. Operates across a -40°C to 125°C temperature range. Dimensions include 9.9mm diameter, 4.5mm height, and 0.39-inch length/width. Packaged in tape and reel.
Bourns SRR0905-181K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 570mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 180uH |
| Length | 0.39inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | SRR0905 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0905-181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.