Surface mount shielded wirewound power inductor with 56µH inductance and 15% tolerance. Features a ferrite core, 930mA current rating, and 0.19Ω DCR. Operates from -40°C to 125°C with a Q factor of 26 at 100kHz. Packaged in tape and reel.
Bourns SRR0905-560Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 930mA |
| DC Current | 930mA |
| DC Resistance (DCR) | 190mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 56uH |
| Length | 0.39inch |
| Max DC Current | 930mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | SRR0905 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0905-560Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.