
Surface mount, shielded wirewound fixed inductor with 82µH inductance and 15% tolerance. Features a ferrite core, 790mA current rating, and 0.28Ω DCR. Operates from -40°C to 125°C with a Q factor of 26 at 100kHz. Packaged in tape and reel.
Bourns SRR0905-820Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 790mA |
| DC Resistance (DCR) | 280mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 82uH |
| Length | 0.39inch |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | SRR0905 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0905-820Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.