Surface mount wirewound power inductor featuring 10µH inductance with a 20% tolerance, tested at 1kHz. This shielded ferrite core component offers a 1.8A DC current rating, 2.7A saturation current, and a low 0.08Ω DC resistance. Operating within a -40°C to 125°C temperature range, it boasts a Q factor of 35 and a self-resonant frequency of 29MHz. Packaged in tape and reel for automated assembly.
Bourns SRR0906-100ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 1.8A |
| DC Resistance (DCR) | 80mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 29MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.