Bourns SRR0906-122K technical specifications.
| Package/Case | 0906 |
| Height | 6mm |
| Inductance | 1.2mH |
| Length | 10mm |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0906-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.