Surface mount shielded wirewound power inductor with 150µH inductance and 15% tolerance. Features a ferrite core, 40 Q-factor at 1kHz, and a maximum DC current of 600mA. Offers a DC resistance of 550mΩ and a saturation current of 700mA. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR0906-151YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 150uH |
| Inductance Tolerance | 15% |
| Length | 10mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 6MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-151YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.