Surface mount shielded wirewound power inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 1.5A RMS current rating, and 2A saturation current. DC resistance is 110mΩ at a test frequency of 1kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns SRR0906-180ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 22MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.