
Surface mount shielded wirewound power inductor with 180µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 40 Q-factor, and a maximum DC current of 520mA. DC resistance is 820mΩ, with a saturation current of 700mA. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR0906-181YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 820mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 180uH |
| Inductance Tolerance | 15% |
| Length | 11mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 5.5MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-181YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
