Surface mount shielded wirewound power inductor with 3.5µH inductance and 20% tolerance, operating at 1kHz. Features a ferrite core, 2.9A RMS current rating, 5.2A saturation current, and 0.036Ω DC resistance. Designed for surface mounting with a Q factor of 23 and a test frequency of 1kHz, this component operates between -40°C and 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR0906-3R5ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 3.5uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Self Resonant Frequency | 80MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-3R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.