Surface mount shielded wirewound power inductor with 4.7mH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 100 Q-factor, and a maximum DC current rating of 100mA. Operating temperature range is -40°C to 125°C, with a DCR of 19 Ohms. Packaged in tape and reel for automated assembly.
Bourns SRR0906-472YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 19R |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 15% |
| Length | 10mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Self Resonant Frequency | 1MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-472YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.