Surface mount fixed inductor featuring a ferrite core for power applications. This shielded wirewound component offers 5.6µH inductance with a 20% tolerance, tested at 1kHz. It handles up to 2.5A DC/RMS current, with a saturation current of 4.2A and a low DC resistance of 46mΩ. Operating temperature range is -40°C to 125°C, with a Q factor of 23 at 1kHz.
Bourns SRR0906-5R6ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 57MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.