Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 23 Q-factor, and a maximum DC current rating of 2.3A. Offers a low DC resistance of 50mΩ and a saturation current of 3.4A. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR0906-6R8ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 2.3A |
| DC Resistance (DCR) | 50mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 38MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.