Surface mount fixed inductor featuring 8.2mH inductance with a 15% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers shielded construction. Key specifications include a DC resistance of 31 Ohms, a maximum DC current rating of 80mA, and a Q factor of 100 at 1kHz. Operating temperature range is -40°C to 125°C, with packaging in tape and reel.
Bourns SRR0906-822YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31R |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 8.2mH |
| Inductance Tolerance | 15% |
| Length | 11mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Saturation Current | 90mA |
| Self Resonant Frequency | 800kHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-822YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.