Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance. This shielded, wirewound power inductor utilizes a ferrite core, offering a Q factor of 23 at 1kHz. It handles a DC current of 2.1A with a low DC resistance of 55mΩ. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SRR0906-8R2ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 2.1A |
| DC Resistance (DCR) | 55mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 30MHz |
| Series | SRR0906 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0906-8R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.