Surface mount shielded wirewound power inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 2A maximum DC current, and 3.8A saturation current. Operates with a Q factor of 40 at 1kHz, exhibiting 75mΩ DC resistance. Encased in a 9.5mm x 10.5mm x 7.5mm SMD package, suitable for tape and reel packaging.
Bourns SRR0908-180ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 75mR |
| Depth | 13mm |
| Height | 7.5mm |
| Inductance | 18uH |
| Length | 10.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 8.5MHz |
| Series | SRR0908 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0908-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.