Bourns SRR0908-181YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 13mm |
| Height | 7.8mm |
| Inductance | 180uH |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 4.2MHz |
| Series | SRR0908 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0908-181YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.