
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.9A maximum DC current, and 3.3A saturation current. Offers 35 Q-factor at 1kHz, 80mΩ DC resistance, and a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR0908-220ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 13mm |
| Height | 7.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 6MHz |
| Series | SRR0908 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0908-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.