Bourns SRR0908-331Y technical specifications.
| Package/Case | 908 |
| Height | 7.5mm |
| Inductance | 330uH |
| Length | 10.5mm |
| Max DC Current | 550mA |
| RoHS Compliant | No |
| Series | SRR0908 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0908-331Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.