Surface mount shielded wirewound power inductor with 330µH inductance and 15% tolerance, designed for demanding applications. Features a ferrite core, 550mA DC current rating, and 800mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a Q factor of 30 at 1kHz. Packaged in tape and reel for automated assembly.
Bourns SRR0908-331YL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 550mA |
| DC Resistance (DCR) | 800mR |
| Depth | 13mm |
| Height | 7.5mm |
| Inductance | 330uH |
| Length | 10.5mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR0908 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0908-331YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.