Bourns SRR0908-5R6M technical specifications.
| Package/Case | 908 |
| Height | 7.5mm |
| Inductance | 5.6uH |
| Length | 10.5mm |
| RoHS Compliant | No |
| Series | SRR0908 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0908-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.