
Surface mount shielded wirewound power inductor with 5.6µH inductance and 20% tolerance. Features a ferrite core, 3.8A maximum DC current rating, and 5.5A saturation current. Offers a low DC resistance of 27mΩ and a Q factor of 18 at 1kHz. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR0908-5R6ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 320mA |
| DC Resistance (DCR) | 27mR |
| Depth | 13mm |
| Height | 7.5mm |
| Inductance | 5.6uH |
| Length | 10.5mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 25MHz |
| Series | SRR0908 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0908-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
