Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1.25A maximum DC current, and 1.9A saturation current. Offers 0.184 Ohm DC resistance and a Q factor of 30 at 1kHz. Operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Bourns SRR0908-680ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 100mA |
| DC Resistance (DCR) | 184mR |
| Depth | 13mm |
| Height | 7.5mm |
| Inductance | 68uH |
| Length | 10.5mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 2.5MHz |
| Series | SRR0908 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0908-680ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.