Bourns SRR1003-101K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 10.5mm |
| Height | 3mm |
| Inductance | 100uH |
| Length | 12.7mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 950mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR1003 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1003-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.