Bourns SRR1003-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 10.5mm |
| Height | 3mm |
| Inductance | 150uH |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 8MHz |
| Series | SRR1003 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1003-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.