Surface mount shielded wirewound power inductor with 3µH inductance and 20% tolerance. Features a ferrite core, 2.2A DC current rating, and 5.6A saturation current. DC resistance is 62mΩ, with a Q-factor of 11 at 1kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns SRR1003-3R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.2A |
| DC Resistance (DCR) | 62mR |
| Depth | 10.5mm |
| Height | 3mm |
| Inductance | 3uH |
| Length | 12.7mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.6A |
| Self Resonant Frequency | 70MHz |
| Series | SRR1003 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1003-3R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.