Shielded, general-purpose, surface-mount inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 680mA current rating, and 420mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 7.5MHz. Packaged in a 1005 case for efficient PCB integration.
Bourns SRR1005-101K technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 420mR |
| Depth | 10.2mm |
| Frequency | 7.5MHz |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 420MR |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 900mA |
| Self Resonant Frequency | 7.5MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.