
Shielded, surface mount general purpose inductor featuring 15µH inductance with a 20% tolerance. This ferrite-core component operates within a -40°C to 125°C temperature range and offers a 1.7A current rating. Key specifications include a 2.1A saturation current, 85mΩ DC resistance, and a Q factor of 40 at 1kHz. The 1005 package size is supplied on tape and reel.
Bourns SRR1005-150M technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 85mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 12.8mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 20MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
