Surface mount fixed inductor with 150µH inductance and 10% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, offering a Q factor of 28 at 1kHz. Maximum DC current rating is 550mA with a DC resistance of 520mΩ. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 6.2MHz. Packaged in tape and reel for automated assembly.
Bourns SRR1005-151K technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 520mR |
| Depth | 10.2mm |
| Frequency | 6.2MHz |
| Height | 5.2mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 520MR |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 660mA |
| Self Resonant Frequency | 6.2MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.