
Surface mount shielded wirewound fixed inductor with 180µH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 500mA current rating, 0.7 Ohm DC resistance, and a Q factor of 28. Operates within a -40°C to 125°C temperature range and is RoHS compliant.
Bourns SRR1005-181K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 700mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 5.8MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.