
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.4A DC current rating, and 1.9A saturation current. Offers 0.1Ω DC resistance (DCR) and a Q factor of 42 at 1kHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel.
Bourns SRR1005-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 22uH |
| Length | 12.7mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 18MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.