
Surface mount shielded wirewound fixed inductor with 22µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 1.4A DC current rating, and 0.1Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 42 and a saturation current of 1.9A. Packaged in tape and reel for automated assembly.
Bourns SRR1005-220Y technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 18MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.