Surface mount shielded wirewound power inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 450mA DC current rating, and 800mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 30 at 1kHz. Self-resonant frequency is 5.2MHz. Packaged in tape and reel.
Bourns SRR1005-221K technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 800mR |
| Depth | 10.2mm |
| Frequency | 5.2MHz |
| Height | 5.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 800MR |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 630mA |
| Self Resonant Frequency | 5.2MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.