
Surface mount fixed inductor featuring a 270µH inductance with a 10% tolerance, tested at 1kHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 30. It supports a maximum DC current of 400mA and has a DC resistance of 1.1Ω. Operating temperature range is -40°C to 125°C, with a saturation current of 520mA.
Bourns SRR1005-271K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 4.8MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
