
Surface mount shielded wirewound power inductor with 39µH inductance and 15% tolerance. Features a ferrite core, 1.05A current rating, and 0.18Ω DC resistance. Operates within a -40°C to 125°C temperature range, offering a Q factor of 40 at 1kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1005-390Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 180mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 39uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 13MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-390Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
