
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 3.3A maximum DC current rating, and 3.9A saturation current. Offers a DC resistance of 39mΩ, Q factor of 25 at 7.96MHz, and a self-resonant frequency of 75MHz. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR1005-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 39mR |
| Height | 5.2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 75MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.